DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- RS Stock No.:
- 244-1894
- Mfr. Part No.:
- DBLC05CI-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$456.00
(exc. GST)
$501.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.152 | $456.00 |
| 15000 + | $0.148 | $444.00 |
*price indicative
- RS Stock No.:
- 244-1894
- Mfr. Part No.:
- DBLC05CI-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Clamping Voltage VC | 20.6V | |
| Maximum Peak Pulse Current Ippm | 17A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Standards/Approvals | UL, EC 61000-4-2, RoHS, ISO | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Maximum Reverse Leakage Current | 4.5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Clamping Voltage VC 20.6V | ||
Maximum Peak Pulse Current Ippm 17A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Width 1.3mm | ||
Length 1.7mm | ||
Standards/Approvals UL, EC 61000-4-2, RoHS, ISO | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Maximum Reverse Leakage Current 4.5μA | ||
Related links
- DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC15CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC18CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC08CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC12CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
