Vishay SMC3K64CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 243-7033
- Mfr. Part No.:
- SMC3K64CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7033
- Mfr. Part No.:
- SMC3K64CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 71.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Test Current It | 1μA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 103V | |
| Maximum Peak Pulse Current Ippm | 29.1A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD-002, ISO 7637-2:2011, ISO 16750-2, UL 94, RoHS, JESD 22-B102 | |
| Series | SMC3K | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 71.1V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Test Current It 1μA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 103V | ||
Maximum Peak Pulse Current Ippm 29.1A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD-002, ISO 7637-2:2011, ISO 16750-2, UL 94, RoHS, JESD 22-B102 | ||
Series SMC3K | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
- RS Stock No. 2437030
- Mfr. Part No. SMC3K60CAHM3_A/H
Each (On a Reel of 850)
$1.16
- RS Stock No. 2437027
- Mfr. Part No. SMC3K54CAHM3_A/H
Each (In a Pack of 5)
$3.606
- RS Stock No. 2437024
- Mfr. Part No. SMC3K51CAHM3_A/H
Each (On a Reel of 850)
$1.16
- RS Stock No. 2437031
- Mfr. Part No. SMC3K60CAHM3_A/H
Each (In a Pack of 5)
$3.508
Related links
- Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K70CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K85CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K54CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K90CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K75CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K58CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB










