Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB

This image is representative of the product range

Get a bulk buy discount

Add 4250 more to save 9%

View bulk pricing options

Subtotal (1 reel of 850 units)*

$986.00

(exc. GST)

$1,088.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
850 - 3400$1.16$986.00-
4250 +$1.044$887.409%

*price indicative

RS Stock No.:
243-7024
Mfr. Part No.:
SMC3K51CAHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

56.7V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

51V

Peak Pulse Power Dissipation Pppm

3000W

ESD Protection

Yes

Test Current It

1μA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

36.4A

Clamping Voltage VC

82.4V

Maximum Operating Temperature

175°C

Series

SMC3K

Standards/Approvals

UL 94, RoHS, J-STD-002, JESD 22-B102, ISO 7637-2:2011, ISO 16750-2

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Available in bidirectional polarity only

3000 W peak pulse power capability with a (10/1000 μs) waveform

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Not recommended for PCB bottom side wave mounting

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy