Vishay SMC3K70CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 243-7035
- Mfr. Part No.:
- SMC3K70CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.54
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,255 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.508 | $17.54 | - |
| 25 - 45 | $3.426 | $17.13 | 2% |
| 50 - 95 | $3.348 | $16.74 | 4% |
| 100 - 245 | $3.272 | $16.36 | 6% |
| 250 + | $3.196 | $15.98 | 8% |
*price indicative
- RS Stock No.:
- 243-7035
- Mfr. Part No.:
- SMC3K70CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 77.8V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 26.5A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1μA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 113V | |
| Maximum Operating Temperature | 175°C | |
| Series | SMC3K | |
| Standards/Approvals | ISO 7637-2:2011, JESD 22-B102, J-STD-002, RoHS, UL 94, ISO 16750-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 77.8V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 26.5A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1μA | ||
ESD Protection Yes | ||
Clamping Voltage VC 113V | ||
Maximum Operating Temperature 175°C | ||
Series SMC3K | ||
Standards/Approvals ISO 7637-2:2011, JESD 22-B102, J-STD-002, RoHS, UL 94, ISO 16750-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- RS Stock No. 2437039
- Mfr. Part No. SMC3K78CAHM3_A/H
- RS Stock No. 2437030
- Mfr. Part No. SMC3K60CAHM3_A/H
- RS Stock No. 2437042
- Mfr. Part No. SMC3K85CAHM3_A/H
- RS Stock No. 2437027
- Mfr. Part No. SMC3K54CAHM3_A/H
Related links
- Vishay Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K51CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K85CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K54CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K90CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K64CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K75CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB
- Vishay SMC3K58CAHM3_A/H Bi-Directional TVS Diode, 3000 W DO-214AB











