STMicroelectronics ECMF4-20A42N10 Uni-Directional Filter, 10-Pin μQFN-10L
- RS Stock No.:
- 239-6250
- Mfr. Part No.:
- ECMF4-20A42N10
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6250
- Mfr. Part No.:
- ECMF4-20A42N10
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | Filter | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | μQFN-10L | |
| Pin Count | 10 | |
| Clamping Voltage VC | 10V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 0.5mm | |
| Series | ECMF4-20A42N10 | |
| Standards/Approvals | RoHS, IEC | |
| Length | 2.25mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type Filter | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type μQFN-10L | ||
Pin Count 10 | ||
Clamping Voltage VC 10V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 0.5mm | ||
Series ECMF4-20A42N10 | ||
Standards/Approvals RoHS, IEC | ||
Length 2.25mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
The STMicroelectronics Filter is a highly integrated common mode filter with ESD protection designed to suppress EMI/RFI common mode noise on high speed differential serial buses like HDMI 2.0, HDMI1.4, USB 3.1 Gen 1, Ethernet, MIPI, Display port and other high speed serial interfaces.
Very low PCB space consumption
Thin package of 0.5 mm max.
Lead free and RoHS package
High reduction of parasitic elements through integration
Complies with IEC 61000-4-2 level 4 standards at ±15 kV air discharge & ±8 kV contact discharge
Related links
- STMicroelectronics Uni-Directional Filter, 10-Pin μQFN-10L
- STMicroelectronics ECMF4-2459A6M10Y 1-Element Bi-Directional TVS Diode, 10-Pin
- STMicroelectronics EMI Filter IC 100 mA Surface Mount
- onsemi 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
- Nexperia 2-Element Uni-Directional EMI Filter & ESD Protector 5-Pin SOT-665
- onsemi Uni-Directional TVS Diode, 10-Pin UDFN
- Nexperia Uni-Directional TVS Diode, 10-Pin DFN2510D
