STMicroelectronics ECMF4-2459A6M10Y 1-Element Bi-Directional TVS Diode, 10-Pin
- RS Stock No.:
- 210-8753
- Mfr. Part No.:
- ECMF4-2459A6M10Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8753
- Mfr. Part No.:
- ECMF4-2459A6M10Y
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.3V | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Clamping Voltage VC | 18.5V | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.3V | ||
Mount Type Surface | ||
Pin Count 10 | ||
Clamping Voltage VC 18.5V | ||
Number of Elements per Chip 1 | ||
The STMicroelectronics ECMF4-2459A6M10Y is an integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed buses HDMI 2.0, HDMI2.1, HDMI 1.4 and DisplayPort, FPD link III, GMSL, USB3.2 generation 1 and 2 , MIPI. It is designed to replace discrete common mode chokes or LTCC. The device embeds ESD protections on connector side to meet ISO 10605 requirements.
AEC-Q101 qualified
9 GHz differential bandwidth to comply with HDMI 2.0, HDMI2.1, HDMI 1.4, USB 3.2 generation 1 and 2, MIPI and DisplayPort, FPD link III and GMSL
Wettable flank for automatic optical inspection
Low PCB space consumption: 3.5 mm²
Thin package for Compact applications: 0.75 mm
RoHS package
Related links
- STMicroelectronics ECMF4-2459A6M10Y 1-Element Bi-Directional TVS Diode, 10-Pin
- onsemi 1-Element Uni-Directional TVS Diode, 10-Pin UDFN
- Nexperia Bi-Directional TVS Diode, 10-Pin DFN2510D
- Nexperia PESD4USB5B-TBSX Bi-Directional TVS Diode, 10-Pin DFN2510D
- onsemi ESD7504MUTAG 1-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
