Nexperia IP4256CZ5-W,115 2-Element Uni-Directional EMI Filter & ESD Protector, 0.12 W, 5-Pin SOT-665
- RS Stock No.:
- 146-0414
- Mfr. Part No.:
- IP4256CZ5-W,115
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0414
- Mfr. Part No.:
- IP4256CZ5-W,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | EMI Filter & ESD Protector | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | SOT-665 | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 0.12W | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 650μm | |
| Width | 1.3mm | |
| Series | IP4 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type EMI Filter & ESD Protector | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type SOT-665 | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 0.12W | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 650μm | ||
Width 1.3mm | ||
Series IP4 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- HK
IP42 Series, Low Capacitance ESD Protection Diodes for High-Speed Interfaces
IP4233CZ6, Ultra Low Capacitance ESD Protection for Ethernet Ports
IP4251/52/53/54-TTL, Integrated 4-, 6- and 8-Channel Passive Filter Network with ESD Protection
IP4280CZ10, ESD Protection for HDMI Interface
IP4284CZ10-TBR, ESD Protection for Ultra High-Speed Interfaces
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- onsemi 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Semtech 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- Semtech ECLAMP2410P.TCT 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- Nexperia 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- STMicroelectronics 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
- STMicroelectronics USBUF02W6 2-Element EMI Filter & ESD Protector, 6-Pin SOT-323
