Vishay VBUS05M2-HT5HG3-08 3-Element Bi-Directional TVS Diode, 60 W, 3-Pin DFN1110-3A
- RS Stock No.:
- 231-7299
- Mfr. Part No.:
- VBUS05M2-HT5HG3-08
- Brand:
- Vishay
This image is representative of the product range
Add 50000 more to save $750.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,480.00
(exc. GST)
$1,630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 February 2028
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.148 | $1,480.00 | - |
| 50000 + | $0.133 | $1,330.00 | $750.00 |
*price indicative
- RS Stock No.:
- 231-7299
- Mfr. Part No.:
- VBUS05M2-HT5HG3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 18V | |
| Mount Type | Surface | |
| Package Type | DFN1110-3A | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 60W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 9.5V | |
| Maximum Peak Pulse Current Ippm | 3.4A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 3 | |
| Length | 1.1mm | |
| Series | VBUS | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Width | 450μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 18V | ||
Mount Type Surface | ||
Package Type DFN1110-3A | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 60W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 9.5V | ||
Maximum Peak Pulse Current Ippm 3.4A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 3 | ||
Length 1.1mm | ||
Series VBUS | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Width 450μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
Related links
- Vishay VBUS05M2-HT5HG3-08 3-Element Bi-Directional TVS Diode 3-Pin DFN1110-3A
- Vishay 3-Element Bi-Directional TVS Diode 3-Pin DFN
- Vishay VCAN24A2-HT5HG3-08 3-Element Bi-Directional TVS Diode 3-Pin DFN
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP1713
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Vishay 4-Element Bi-Directional TVS Diode 3-Pin SOT-323
