Bourns 1.5SMBJ24A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,221.00

(exc. GST)

$1,344.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.407$1,221.00-
6000 - 27000$0.366$1,098.0010%
30000 +$0.329$987.0019%

*price indicative

RS Stock No.:
231-4007
Mfr. Part No.:
1.5SMBJ24A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

85V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

38.6A

Clamping Voltage VC

38.9V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

1.5SMBJ

Width

3.94mm

Length

4.57mm

Height

2.44mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 24 V working peak reverse voltage.

1500 watts power dissipation

Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT

  • RS Stock No. 2314009
  • Mfr. Part No. 1.5SMBJ24A
Each (In a Pack of 25)
$0.742
  • RS Stock No. 2314009P
  • Mfr. Part No. 1.5SMBJ24A
Each (Supplied on a Reel)
$0.742
  • RS Stock No. 2314013P
  • Mfr. Part No. 1.5SMBJ30A
Each (Supplied on a Reel)
$0.742
  • RS Stock No. 2314018P
  • Mfr. Part No. 1.5SMBJ33A
Each (Supplied on a Reel)
$0.742

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy