Bourns 1.5SMBJ14A Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 231-4005
- Mfr. Part No.:
- 1.5SMBJ14A
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-4005
- Mfr. Part No.:
- 1.5SMBJ14A
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 15.6V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 64.7A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 23.2V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Series | 1.5SMBJ | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 15.6V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 64.7A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 23.2V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.44mm | ||
Series 1.5SMBJ | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Bourns Electronics transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. It has 14 V working peak reverse voltage.
1500 watts power dissipation
Typical temperature coefficient: DVBR = 0.1 % x VBR @ 25 °C x DT
Related links
- Bourns Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ14A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1.5SMBJ33A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ30A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ48A Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMBJ24A Uni-Directional TVS Diode 2-Pin DO-214
