Texas Instruments TPD6F002DSVR ESD Protection Array, 12-Pin SON
- RS Stock No.:
- 229-7085
- Mfr. Part No.:
- TPD6F002DSVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$35.78
(exc. GST)
$39.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.431 | $35.78 |
*price indicative
- RS Stock No.:
- 229-7085
- Mfr. Part No.:
- TPD6F002DSVR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SON | |
| Pin Count | 12 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Series | TPD6F002 | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SON | ||
Pin Count 12 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 3.1mm | ||
Series TPD6F002 | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20nA | ||
Related links
- Texas Instruments ESD Protection Array, 12-Pin SON
- Texas Instruments BQ27441DRZT-G1B 2.45 to 4.5 V 12-Pin, SON
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments TPD4EUSB30DQAR 45W, 10-Pin USON
- Texas Instruments TPD2S017DBVR ESD Protection Array 6-Pin, SOT-23
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments 4-Element Bi-Directional ESD Protection Array 10-Pin USON
- Texas Instruments ESD Protection Array 6-Pin, SOT-23