Texas Instruments TPD6F002DSVR ESD Protection Array, 12-Pin SON

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$3,159.00

(exc. GST)

$3,474.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.053$3,159.00

*price indicative

RS Stock No.:
229-7084
Mfr. Part No.:
TPD6F002DSVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Diode Configuration

Array

Product Type

ESD Protection Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SON

Pin Count

12

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

0.8mm

Length

3.1mm

Series

TPD6F002

Height

1.45mm

Maximum Reverse Leakage Current

20nA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy