Texas Instruments TPD4E1U06DCKR Uni-Directional ESD Protection Diode, 45 W, 6-Pin SC-70
- RS Stock No.:
- 229-7079
- Mfr. Part No.:
- TPD4E1U06DCKR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,017.00
(exc. GST)
$1,119.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.339 | $1,017.00 |
*price indicative
- RS Stock No.:
- 229-7079
- Mfr. Part No.:
- TPD4E1U06DCKR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 45W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Series | TPD4E1U06 | |
| Height | 1.45mm | |
| Length | 2mm | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 45W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Series TPD4E1U06 | ||
Height 1.45mm | ||
Length 2mm | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPD4E1U06DCKR Uni-Directional ESD Protection Diode 6-Pin SC-70
- Texas Instruments TPD4E1U06DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Texas Instruments Uni-Directional ESD Protection Diode, 15 W X1SON
- Texas Instruments Uni-Directional ESD Protection Diode 5-Pin SOT-5X3
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin TPD1E04U04DPLT
- Texas Instruments 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
