Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- RS Stock No.:
- 223-3081
- Mfr. Part No.:
- SC1333-01ETG
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,120.00
(exc. GST)
$1,230.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.112 | $1,120.00 |
| 20000 - 40000 | $0.109 | $1,090.00 |
| 50000 + | $0.106 | $1,060.00 |
*price indicative
- RS Stock No.:
- 223-3081
- Mfr. Part No.:
- SC1333-01ETG
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 3.5V | |
| Mount Type | Surface | |
| Package Type | 0402 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 9V | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Series | SC1333-01ETG | |
| Width | 600μm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 3.5V | ||
Mount Type Surface | ||
Package Type 0402 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Clamping Voltage VC 9V | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Standards/Approvals No | ||
Series SC1333-01ETG | ||
Width 600μm | ||
Height 500μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
The Littelfuse SC1333-01ETG back-to-back diodes are fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD (electrostatic discharge) protection level for electronic equipment. The SC1333-01ETG TVS can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines. Additionally, the SC1333-01ETG offers up to 5A 8/20μs surge rating with low clamping voltages.
ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
EFT, IEC 61000-4-4, 40A (5/50ns)
Lightning, IEC 61000-4- 5, 2nd Edition, 5A (8/20μs)
Low capacitance of 8pF (TYP @ VR=0V)
Low leakage current of 1nA (TYP) at 3.3V
Space Efficient 0402
Halogen free, Lead free and RoHS compliant
Moisture Sensitivity Level (MSL -1)
- RS Stock No. 2233082
- Mfr. Part No. SC1333-01ETG
Each (In a Pack of 25)
$0.408
- RS Stock No. 2233082P
- Mfr. Part No. SC1333-01ETG
Each (Supplied on a Reel)
$0.408
- RS Stock No. 1714210
- Mfr. Part No. SP1002-01JTG
Each (In a Pack of 25)
$0.528
- RS Stock No. 7173458
- Mfr. Part No. TBU-CA025-100-WH
Each (In a Pack of 5)
$3.00
Related links
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 1-Element Bi-Directional TVS Diode, 2-Pin 0603
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-204







