Littelfuse SMDJ36CA 1-Element Bi-Directional TVS Diode, 3 kW, 2-Pin DO-214
- RS Stock No.:
- 165-9866
- Mfr. Part No.:
- SMDJ36CA
- Brand:
- Littelfuse
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,160.00
(exc. GST)
$2,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.72 | $2,160.00 | - |
| 6000 - 9000 | $0.702 | $2,106.00 | 2% |
| 12000 + | $0.691 | $2,073.00 | 4% |
*price indicative
- RS Stock No.:
- 165-9866
- Mfr. Part No.:
- SMDJ36CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 58.1V | |
| Maximum Peak Pulse Current Ippm | 51.6A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.417mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | SMDJ | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 58.1V | ||
Maximum Peak Pulse Current Ippm 51.6A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.417mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series SMDJ | ||
Length 7.11mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Bidirectional 3000W, SMDJ Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
- RS Stock No. 1714389P
- Mfr. Part No. SMDJ24CA
- RS Stock No. 1714286P
- Mfr. Part No. SMDJ5.0CA
- RS Stock No. 7645714P
- Mfr. Part No. SMDJ36CA
- RS Stock No. 1714220P
- Mfr. Part No. SMDJ30CA
Related links
- Littelfuse SMDJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ5.0CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMDJ30CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214











