DiodesZetex DRTR5V0U2SO-7 Uni-Directional TVS Diode Array, 6-Pin SOT-26
- RS Stock No.:
- 222-2891
- Mfr. Part No.:
- DRTR5V0U2SO-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2891
- Mfr. Part No.:
- DRTR5V0U2SO-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 19V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.6mm | |
| Width | 1.4mm | |
| Series | DRTR | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-5, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 19V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.6mm | ||
Width 1.4mm | ||
Series DRTR | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-5, RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The DiodesZetex 2 channel low capacitance TVS diode array is designed to protect sensitive electronics from the damage due to ESD.
Provides ESD protection per IEC 61000-4-2 standard
2 channels of ESD protection
Low channel input capacitance
Totally lead-free & fully RoHS compliant
- RS Stock No. 7704844
- Mfr. Part No. D1213A-04SO-7
Each (On a Tape of 25)
$0.574
- RS Stock No. 7704844P
- Mfr. Part No. D1213A-04SO-7
Each (Supplied on a Reel)
$0.574
- RS Stock No. 2467494
- Mfr. Part No. DM1231-02SO-7
Each (In a Pack of 25)
$0.433
- RS Stock No. 2222819
- Mfr. Part No. D5V0F2U3WQ-7
Each (In a Pack of 50)
$0.36
Related links
- DiodesZetex Uni-Directional TVS Diode Array, 6-Pin SOT-26
- DiodesZetex 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26
- DiodesZetex D1213A-04SO-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex D5V0F2U3WQ-7 Uni-Directional TVS Diode Array, 3-Pin SOT-323








