DiodesZetex D1213A-04SO-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$11.53

(exc. GST)

$12.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 06 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 725$0.461$11.53-
750 - 1475$0.45$11.252%
1500 +$0.443$11.083%

*price indicative

Packaging Options:
RS Stock No.:
770-4844
Mfr. Part No.:
D1213A-04SO-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-26

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

6

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Test Current It

1mA

Clamping Voltage VC

17V

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Width

1.7mm

Length

3.1mm

Height

1.3mm

Standards/Approvals

No

Series

D1213A

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

Quad Channel Data Line Protection TVS Diode Array, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy