DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array, 0.3 W, 6-Pin SOT-26
- RS Stock No.:
- 165-8738
- Mfr. Part No.:
- D5V0F4U6SO-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$483.00
(exc. GST)
$531.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.161 | $483.00 | - |
| 6000 - 9000 | $0.157 | $471.00 | $24.00 |
| 12000 + | $0.154 | $462.00 | $84.00 |
*price indicative
- RS Stock No.:
- 165-8738
- Mfr. Part No.:
- D5V0F4U6SO-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 0.3W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 12V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 9 | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Series | DxV0 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 0.3W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 12V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 9 | ||
Height 1.3mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Series DxV0 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Quad Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex DT1042-04TS-7 9-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex DT1446-04TS-7 10-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
- DiodesZetex 10-Element Uni-Directional TVS Diode Array 6-Pin TSOT-26
