Taiwan Semiconductor TLD5S26AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218

This image is representative of the product range

Get a bulk buy discount

Add 190 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.32

(exc. GST)

$23.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 745 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 185$4.264$21.32-
190 - 370$4.158$20.792%
375 +$4.098$20.493%

*price indicative

Packaging Options:
RS Stock No.:
216-9537
Mfr. Part No.:
TLD5S26AH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3.6kW

Clamping Voltage VC

42.1V

Maximum Peak Pulse Current Ippm

86A

Minimum Operating Temperature

-55°C

Test Current It

5mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

3

Width

10.5mm

Standards/Approvals

FBI

Height

5.5mm

Length

16mm

Maximum Reverse Leakage Current

150μA

Automotive Standard

AEC-Q101

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-032

Each (Supplied on a Reel)
$4.264
Each (Supplied on a Reel)
$4.264
Each (In a Pack of 5)
$4.264
Each (In a Pack of 5)
$4.806

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy