Taiwan Semiconductor TLD5S22AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
216-9532
Mfr. Part No.:
TLD5S22AH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Number of Elements per Chip

3

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

3.6 kW

Pin Count

2

Package Type

DO-218

Automotive Standard

AEC-Q101

Clamping Voltage (VC)

35.5 V

Diode Configuration

Single

Height

5.5 mm

Length

16 mm

Maximum Operating Temperature

175 °C

Maximum Peak Pulse Current (Ippm)

101 A

Maximum Reverse Leakage Current

150 μA

Maximum Reverse Stand-off Voltage (Vwm)

22 V

Minimum Breakdown Voltage (Vbr)

24.4 V

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

FBI

Test Current (It)

5 mA

Width

10.5 mm

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-030

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy