Taiwan Semiconductor TLD5S17AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9526
- Mfr. Part No.:
- TLD5S17AH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.03
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 745 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 185 | $4.806 | $24.03 |
| 190 - 370 | $4.686 | $23.43 |
| 375 + | $4.616 | $23.08 |
*price indicative
- RS Stock No.:
- 216-9526
- Mfr. Part No.:
- TLD5S17AH
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 18.9V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3.6kW | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 130A | |
| Clamping Voltage VC | 27.6V | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.5mm | |
| Standards/Approvals | FBI | |
| Length | 16mm | |
| Height | 5.5mm | |
| Maximum Reverse Leakage Current | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 18.9V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3.6kW | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 130A | ||
Clamping Voltage VC 27.6V | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 175°C | ||
Width 10.5mm | ||
Standards/Approvals FBI | ||
Length 16mm | ||
Height 5.5mm | ||
Maximum Reverse Leakage Current 150μA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2169526P
- Mfr. Part No. TLD5S17AH
- RS Stock No. 2169520P
- Mfr. Part No. TLD5S14AH
- RS Stock No. 2169537P
- Mfr. Part No. TLD5S26AH
- RS Stock No. 2169520
- Mfr. Part No. TLD5S14AH
Related links
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S28AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S24AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S13AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S10AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S30AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S22AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S43AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218










