Taiwan Semiconductor 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9531
- Mfr. Part No.:
- TLD5S22AH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
- RS Stock No.:
- 216-9531
- Mfr. Part No.:
- TLD5S22AH
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 3 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 3.6 kW | |
| Pin Count | 2 | |
| Package Type | DO-218 | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 35.5 V | |
| Diode Configuration | Single | |
| Height | 5.5 mm | |
| Length | 16 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 101 A | |
| Maximum Reverse Leakage Current | 150 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 22 V | |
| Minimum Breakdown Voltage (Vbr) | 24.4 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | FBI | |
| Test Current (It) | 5 mA | |
| Width | 10.5 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 3 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 3.6 kW | ||
Pin Count 2 | ||
Package Type DO-218 | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 35.5 V | ||
Diode Configuration Single | ||
Height 5.5 mm | ||
Length 16 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 101 A | ||
Maximum Reverse Leakage Current 150 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 22 V | ||
Minimum Breakdown Voltage (Vbr) 24.4 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals FBI | ||
Test Current (It) 5 mA | ||
Width 10.5 mm | ||
- RS Stock No. 8776821
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
- RS Stock No. 1219693
Related links
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S22AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S28AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S24AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S13AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S10AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S30AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S43AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218











