DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin SOD-323
- RS Stock No.:
- 206-0301
- Mfr. Part No.:
- SD03C-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.25
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.265 | $13.25 | - |
| 750 - 1450 | $0.258 | $12.90 | 2% |
| 1500 + | $0.254 | $12.70 | 4% |
*price indicative
- RS Stock No.:
- 206-0301
- Mfr. Part No.:
- SD03C-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 55A | |
| Clamping Voltage VC | 11V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.7mm | |
| Series | SD | |
| Height | 1.4mm | |
| Width | 1.1mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 55A | ||
Clamping Voltage VC 11V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 2.7mm | ||
Series SD | ||
Height 1.4mm | ||
Width 1.1mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 7904561P
- Mfr. Part No. D20V0L1B2WS-7
- RS Stock No. 7904561
- Mfr. Part No. D20V0L1B2WS-7
- RS Stock No. 2060303
- Mfr. Part No. SD09C-7
- RS Stock No. 2222807
- Mfr. Part No. D12V0H1U2WSQ-7
Related links
- DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323










