DiodesZetex SD36CQ-7 1-Element Bi-Directional TVS Diode, 300 W, 2-Pin SOD-323
- RS Stock No.:
- 246-7008
- Mfr. Part No.:
- SD36CQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$363.00
(exc. GST)
$399.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.121 | $363.00 |
| 15000 + | $0.109 | $327.00 |
*price indicative
- RS Stock No.:
- 246-7008
- Mfr. Part No.:
- SD36CQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Maximum Peak Pulse Current Ippm | 5A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 50V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Height | 1.05mm | |
| Standards/Approvals | EC 61000-4-2, ISO, UL, RoHS | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Maximum Peak Pulse Current Ippm 5A | ||
ESD Protection Yes | ||
Clamping Voltage VC 50V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Height 1.05mm | ||
Standards/Approvals EC 61000-4-2, ISO, UL, RoHS | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- DiodesZetex SD36CQ-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
