DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin SOD-323
- RS Stock No.:
- 206-0300
- Mfr. Part No.:
- SD03C-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$228.00
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.076 | $228.00 |
| 6000 - 9000 | $0.074 | $222.00 |
| 12000 + | $0.073 | $219.00 |
*price indicative
- RS Stock No.:
- 206-0300
- Mfr. Part No.:
- SD03C-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 11V | |
| Maximum Peak Pulse Current Ippm | 55A | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SD | |
| Width | 1.1mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Height | 1.4mm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Clamping Voltage VC 11V | ||
Maximum Peak Pulse Current Ippm 55A | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SD | ||
Width 1.1mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Height 1.4mm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD09C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD15C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex DESD5V0S1BA-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD36CQ-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
