DiodesZetex D5V0L1B2WS-7 1-Element Bi-Directional TVS Diode, 84 W, 2-Pin SOD-323
- RS Stock No.:
- 770-4774
- Mfr. Part No.:
- D5V0L1B2WS-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 tape of 100 units)*
$14.10
(exc. GST)
$15.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 09 December 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 700 | $0.141 | $14.10 |
| 800 - 1400 | $0.139 | $13.90 |
| 1500 + | $0.135 | $13.50 |
*price indicative
- RS Stock No.:
- 770-4774
- Mfr. Part No.:
- D5V0L1B2WS-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 84W | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Clamping Voltage VC | 14V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | DxV0 | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 84W | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 6A | ||
Clamping Voltage VC 14V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series DxV0 | ||
Length 1.8mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0L1B2T-7 2-Element Bi-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex 2-Element Bi-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex D5V0L1B2S9-7 2-Element Bi-Directional TVS Diode 2-Pin SOD
- DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD15C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D20V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
