DiodesZetex DT1042-02SR-7 1-Element Bi-Directional TVS Diode, 55 W, 4-Pin SOT-143

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.85

(exc. GST)

$17.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 21 April 2027
  • Plus 6,000 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 700$0.317$15.85
750 - 1450$0.309$15.45
1500 +$0.304$15.20

*price indicative

RS Stock No.:
206-0297
Mfr. Part No.:
DT1042-02SR-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

4

Peak Pulse Power Dissipation Pppm

55W

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

6A

Clamping Voltage VC

9V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

3mm

Series

DT

Width

1.4mm

Standards/Approvals

No

Height

1.6mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 2 channel low capacitance bi-directional TVS diode is designed to protect sensitive electronic from the damage due to ESD. The combination of small size and high ESD surge capability make it ideal for use in portable application, such as cellular phones, digital cameras, and MP3 players.

TLP dynamic resistance 0.25?

Provides ESD protection per IEC 61000-4-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy