DiodesZetex DRTR5V0U2SR-7 5-Element Uni-Directional TVS Diode Array, 0.4 W, 4-Pin SOT-143

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$24.10

(exc. GST)

$26.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,650 unit(s) shipping from 12 November 2026
  • Plus 6,000 unit(s) shipping from 19 May 2027
  • Plus 3,000 unit(s) shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.482$24.10-
750 +$0.474$23.701%

*price indicative

Packaging Options:
RS Stock No.:
827-0412
Mfr. Part No.:
DRTR5V0U2SR-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Diode Configuration

Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

4

Peak Pulse Power Dissipation Pppm

0.4W

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Minimum Operating Temperature

-65°C

Number of Elements per Chip

5

Maximum Operating Temperature

150°C

Series

DRTR

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Dual Channel Data Line Protection TVS Diode Array, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy