DiodesZetex DT1042-02SR-7 1-Element Bi-Directional TVS Diode, 55 W, 4-Pin SOT-143
- RS Stock No.:
- 206-0296
- Mfr. Part No.:
- DT1042-02SR-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$306.00
(exc. GST)
$336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 21 April 2027
- Plus 6,000 unit(s) shipping from 12 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.102 | $306.00 |
| 6000 - 9000 | $0.10 | $300.00 |
| 12000 + | $0.098 | $294.00 |
*price indicative
- RS Stock No.:
- 206-0296
- Mfr. Part No.:
- DT1042-02SR-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 4 | |
| Peak Pulse Power Dissipation Pppm | 55W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 6A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 9V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | DT | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 4 | ||
Peak Pulse Power Dissipation Pppm 55W | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 6A | ||
ESD Protection Yes | ||
Clamping Voltage VC 9V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series DT | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 4-Pin SOT-143
- DiodesZetex 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- DiodesZetex DRTR5V0U2SR-7 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Semtech 1-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Bourns 5-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Littelfuse 3-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Littelfuse SP0503BAHTG 3-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
