Infineon ESD102U102ELSE6327XTSA1 1-Element Uni-Directional TVS Diode, 2-Pin TSSLP-2-3
- RS Stock No.:
- 262-6714
- Mfr. Part No.:
- ESD102U102ELSE6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$30.40
(exc. GST)
$33.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12,300 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.304 | $30.40 |
| 1000 - 1900 | $0.276 | $27.60 |
| 2000 - 4900 | $0.271 | $27.10 |
| 5000 - 9900 | $0.265 | $26.50 |
| 10000 + | $0.26 | $26.00 |
*price indicative
- RS Stock No.:
- 262-6714
- Mfr. Part No.:
- ESD102U102ELSE6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | TSSLP-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 30A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 11V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC61000-4-4, IEC61000-4-2 | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type TSSLP-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 30A | ||
ESD Protection Yes | ||
Clamping Voltage VC 11V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC61000-4-4, IEC61000-4-2 | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard No | ||
The Infineon transient voltage suppressor has very low clamping voltage and 1 nA reverse current.
Uni-directional working voltage VRWM 3.3 V
Ultra low capacitance CL 0.4 pF
- RS Stock No. 2626714P
- Mfr. Part No. ESD102U102ELSE6327XTSA1
Each (Supplied on a Reel)
$0.304
- RS Stock No. 1702358
- Mfr. Part No. ESD200B1CSP0201XTSA1
Each (In a Pack of 100)
$0.101
- RS Stock No. 2108755
- Mfr. Part No. ESDA9P25-1T2
Each (In a Pack of 50)
$0.41
- RS Stock No. 1702358P
- Mfr. Part No. ESD200B1CSP0201XTSA1
Each (Supplied on a Reel)
$0.101
Related links
- Infineon 1-Element Uni-Directional TVS Diode, 2-Pin TSSLP-2-3
- Infineon 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon 1-Element Uni-Directional TVS Diode, 2-Pin TSLP
- Infineon ESD114U102ELE6327XTMA1 1-Element Uni-Directional TVS Diode, 2-Pin TSLP
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Infineon Single PIN Diode 80 V, 2-Pin TSSLP











