STMicroelectronics 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat
- RS Stock No.:
- 192-3864
- Mfr. Part No.:
- SMA4F28AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-3864
- Mfr. Part No.:
- SMA4F28AY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | Surface | |
| Package Type | SMA Flat | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 59V | |
| Maximum Peak Pulse Current Ippm | 39A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Height | 1.05mm | |
| Series | SMA4FxxAY | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type Surface | ||
Package Type SMA Flat | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 59V | ||
Maximum Peak Pulse Current Ippm 39A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Height 1.05mm | ||
Series SMA4FxxAY | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
The SMA4FY Transil series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
Related links
- STMicroelectronics SMA4F28AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F12A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F22A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F11A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F20AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F18A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F36A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
