STMicroelectronics SMA4F22A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.45

(exc. GST)

$13.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 750 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 2475$0.498$12.45-
2500 - 4975$0.485$12.132%
5000 +$0.477$11.934%

*price indicative

Packaging Options:
RS Stock No.:
192-4281
Mfr. Part No.:
SMA4F22A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

48A

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

48.3V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

2.9mm

Length

4.6mm

Height

1.05mm

Series

SMA4FxxA

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
MA
The SMA4F Transil series are designed to protect sensitive circuits against transient surges. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)

Flat and thin package: 1 mm

Stand-off voltage range from 5 V to 188 V

Unidirectional type

Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C

Operating Tj max: 175 °C

High power capability at Tj max.: up to 200 W (10/1000 μs)

Lead finishing: matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy