STMicroelectronics SMA4F36A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat
- RS Stock No.:
- 208-5086
- Mfr. Part No.:
- SMA4F36A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5086
- Mfr. Part No.:
- SMA4F36A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 44.2V | |
| Mount Type | Surface | |
| Package Type | SMA Flat | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 58.1V | |
| Maximum Peak Pulse Current Ippm | 6.9A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Series | SMA4FxxA | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 44.2V | ||
Mount Type Surface | ||
Package Type SMA Flat | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 58.1V | ||
Maximum Peak Pulse Current Ippm 6.9A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 2.9mm | ||
Length 4.6mm | ||
Series SMA4FxxA | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
175°C maximum operating temperature
Up to 200W power capability
- RS Stock No. 1924327P
- Mfr. Part No. SMA4F11A
Each (Supplied on a Reel)
$0.503
- RS Stock No. 2085092
- Mfr. Part No. SMA4F58A
Each (In a Pack of 50)
$0.503
- RS Stock No. 2085092P
- Mfr. Part No. SMA4F58A
Each (Supplied on a Reel)
$0.503
- RS Stock No. 1924248P
- Mfr. Part No. SMA4F20A
Each (Supplied on a Reel)
$0.503
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F12A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F22A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F11A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F20AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F18A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F64A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F26AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat











