STMicroelectronics 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat
- RS Stock No.:
- 192-3852
- Mfr. Part No.:
- SMA4F20A
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 192-3852
- Mfr. Part No.:
- SMA4F20A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface | |
| Package Type | SMA Flat | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 42.8V | |
| Maximum Peak Pulse Current Ippm | 54A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Series | SMA4FxxA | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface | ||
Package Type SMA Flat | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 42.8V | ||
Maximum Peak Pulse Current Ippm 54A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Series SMA4FxxA | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- MA
Related links
- STMicroelectronics SMA4F20A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F12A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F22A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F11A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F20AY 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F18A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics SMA4F36A 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
