STMicroelectronics ECMF02-2HSMX6 2-Element Uni-Directional TVS Diode, 6-Pin UQFN
- RS Stock No.:
- 190-6824
- Mfr. Part No.:
- ECMF02-2HSMX6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6824
- Mfr. Part No.:
- ECMF02-2HSMX6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | UQFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Height | 0.5mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | ECMF02 | |
| Length | 1.65mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type UQFN | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Height 0.5mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series ECMF02 | ||
Length 1.65mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The STMicroelectronics ECMF02-2HSMX6 is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like the USB3.0 transceiver.
High reduction of parasitic elements through integration
ESD protection
Suppress the common mode noise but keep
Low PCB space consumption
Related links
- STMicroelectronics 2-Element Uni-Directional TVS Diode, 6-Pin UQFN
- Texas Instruments SN65220DBVT 2-Element Uni-Directional TVS Diode 6-Pin SOT-23
- onsemi 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- Wurth Elektronik 82400102 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- Wurth Elektronik 82400152 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-553
- Wurth Elektronik 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- onsemi NUP2201MR6T1G 2-Element Uni-Directional TVS Diode Array 6-Pin TSOP
