onsemi NUP2202W1T2G 2-Element Uni-Directional TVS Diode Array, 500 W, 6-Pin SOT-363

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,335.00

(exc. GST)

$1,470.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.445$1,335.00-
6000 - 9000$0.435$1,305.002%
12000 +$0.427$1,281.004%

*price indicative

RS Stock No.:
102-1380
Mfr. Part No.:
NUP2202W1T2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-363

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

500W

Clamping Voltage VC

20V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

28A

Test Current It

1mA

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Length

2mm

Width

1.25mm

Height

900μm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CZ

SLIC Surge Arrestor Arrays, ON Semiconductor


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy