STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 190-6791
- Mfr. Part No.:
- SMTPA100
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6791
- Mfr. Part No.:
- SMTPA100
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 100V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 90V | |
| Pin Count | 2 | |
| Test Current It | 5A | |
| Minimum Operating Temperature | 30°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMTPA | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 100V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 90V | ||
Pin Count 2 | ||
Test Current It 5A | ||
Minimum Operating Temperature 30°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMTPA | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard No | ||
These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.
Repetitive peak pulse current :IPP = 50 A (10/1000μs)
Bidirectional crowbar protection
Low capacitance from 12pF to 20pF @ 50V
Voltage range from 62V to 270V
Holding current: IH = 150 mA min
Low leakage current : IR = 2μA max
Related links
- STMicroelectronics SMTPA100 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics SMP100LC-200 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- DiodesZetex SMBJ6.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- HY Electronic Corp SMBJ6.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
