STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save $562.50

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,135.00

(exc. GST)

$1,247.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.454$1,135.00-
12500 +$0.409$1,022.50$562.50

*price indicative

RS Stock No.:
168-6123
Mfr. Part No.:
SMTPA62
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

62V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

56V

Pin Count

2

Minimum Operating Temperature

-55°C

Test Current It

5A

Maximum Peak Pulse Current Ippm

50A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Series

SMTPA

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

RoHS Status: Exempt

Trisil™ for Telecom Equipment Protection, STMicroelectronics


Bidirectional crowbar protection

Low Capacitance

Low Leakage Current

Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics


Each (In a Pack of 5)
$1.304
Each (Supplied on a Reel)
$1.304
  • RS Stock No. 4861821P
  • Mfr. Part No. SMP100LC-35
Each (Supplied on a Reel)
$1.704
  • RS Stock No. 1907583P
  • Mfr. Part No. SMP100LC-160
Each (Supplied on a Reel)
$1.073

Related links