STMicroelectronics SMP50-68 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- RS Stock No.:
- 165-6601
- Mfr. Part No.:
- SMP50-68
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,515.00
(exc. GST)
$1,665.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.303 | $1,515.00 |
| 10000 - 15000 | $0.295 | $1,475.00 |
| 20000 + | $0.291 | $1,455.00 |
*price indicative
- RS Stock No.:
- 165-6601
- Mfr. Part No.:
- SMP50-68
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 68V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 68V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5A | |
| Maximum Peak Pulse Current Ippm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMP50 | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 68V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 68V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5A | ||
Maximum Peak Pulse Current Ippm 50A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMP50 | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 2.45mm | ||
Width 2.9mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- MA
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMP50-68 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMP30-62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics SMP30-270 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics SMAJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
