Bourns CDSOT23-T08C-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- RS Stock No.:
- 187-1416
- Mfr. Part No.:
- CDSOT23-T08C-Q
- Brand:
- Bourns
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$837.00
(exc. GST)
$921.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.279 | $837.00 | - |
| 6000 - 27000 | $0.272 | $816.00 | 2% |
| 30000 + | $0.245 | $735.00 | 12% |
*price indicative
- RS Stock No.:
- 187-1416
- Mfr. Part No.:
- CDSOT23-T08C-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Array | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 8.5V | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Pin Count | 3 | |
| Maximum Peak Pulse Current Ippm | 34A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 13.4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 840μm | |
| Length | 2.8mm | |
| Width | 1.2mm | |
| Series | CDSOD | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Array | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 8.5V | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Pin Count 3 | ||
Maximum Peak Pulse Current Ippm 34A | ||
Test Current It 1mA | ||
Clamping Voltage VC 13.4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 840μm | ||
Length 2.8mm | ||
Width 1.2mm | ||
Series CDSOD | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Related links
- Bourns CDSOT23-T08C-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-323
- Bourns 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode Array, 3-Pin SOT-23
- Bourns 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- Bourns 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Bourns 2-Element Bi-Directional TVS Diode 3-Pin SOT-23
- Bourns CDSOT23-T05LC-Q 2-Element Bi-Directional TVS Diode, 3-Pin SOT-23
- Bourns CDSOT23-T03-Q 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
