Festo QS Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 153007
- RS Stock No.:
- 121-6209
- Mfr. Part No.:
- QS-1/4-10
- Brand:
- Festo
1 In AU stock for next working day delivery
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$65.40
(exc. GST)
$71.94
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $65.40 | $6.54 |
5 - 9 | $63.57 | $6.357 |
10 + | $61.71 | $6.171 |
*price indicative |
- RS Stock No.:
- 121-6209
- Mfr. Part No.:
- QS-1/4-10
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Straight Threaded Adaptor, R 1/4 Male To Push-In 10mm - QS Series - QS-1/4-10
Ensure your pneumatic network stays airtight with this precision-engineered adaptor from Festo. The high-quality fitting is made from solid, nickel-plated brass for optimal operation in extreme conditions. The hard-wearing metal also has excellent anti-corrosion properties, making the adaptor an ideal choice for moist environments. Thanks to the unit's extremely reliable connection technology, tubing is held firmly in place without damage to pneumatic pipes. Use this adaptor in compressed-air applications of up to 14 bar.
• Push-in connector to make joining pipes quick and simple
• User-friendly design that can be assembled in any position
• Optional alignment after assembly for maximum flexibility in use
• Tubing is easily detached without causing damage by pushing down on the blue releasing ring
• Wide operating temperature range of -10°C to +80°C makes it useful in a range of environmental conditions
• User-friendly design that can be assembled in any position
• Optional alignment after assembly for maximum flexibility in use
• Tubing is easily detached without causing damage by pushing down on the blue releasing ring
• Wide operating temperature range of -10°C to +80°C makes it useful in a range of environmental conditions
Application Information
• Automotive industry
• Medical and pharmaceutical industries
• Paper milling
• Robotics
• Medical and pharmaceutical industries
• Paper milling
• Robotics
What is a threaded-to-tube connection on an adaptor?
The threaded-to-tube connection style of this adaptor means that one end is screwed into a female socket and uses a threaded mechanism to lock together. The other end accepts a pneumatic tube via its push-in connection. An adaptor like this is frequently used to join an air pipe to a pressure regulator.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | QS |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Model Number p | 153007 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Food Grade | No |
Mounting Hole Diameter | ISO8573-1:2010 |
Chemical Resistant | No |
Maximum Operating Pressure | 14 bar |
Angle | Straight |
Mounting Type | Inline |
Minimum Operating Temperature | ISO8573-1:2010°C |
Maximum Operating Temperature | ISO8573-1:2010°C |
Finish | Nickel Plated |
Body Material | Brass |
Standards Met | ISO8573-1:2010 |
Related links
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153040
- Festo GR-QS-3 Pressure Relief Valve, GR-QS-3
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153042
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130608
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube...
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153044
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 133188
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130679