onsemi NUP4114UPXV6T2G 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- RS Stock No.:
- 185-9119
- Mfr. Part No.:
- NUP4114UPXV6T2G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 15 units)*
$8.54
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 990 | $0.569 | $8.54 |
| 1005 - 1980 | $0.555 | $8.33 |
| 1995 + | $0.545 | $8.18 |
*price indicative
- RS Stock No.:
- 185-9119
- Mfr. Part No.:
- NUP4114UPXV6T2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-553 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 12A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.7mm | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-553 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 12A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 1.7mm | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
- RS Stock No. 7862965P
- Mfr. Part No. ESDR0524PMUTAG
- RS Stock No. 0265296
- Mfr. Part No. UMZU6.2NFMFHT106
- RS Stock No. 8829708P
- Mfr. Part No. ESD7016MUTAG
- RS Stock No. 8829708
- Mfr. Part No. ESD7016MUTAG
Related links
- onsemi 1-Element Uni-Directional TVS Diode, 6-Pin SOT-553
- Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- DiodesZetex D5V0P4UR6SO-7 4-Element Uni-Directional TVS Diode, 6-Pin SOT-26
- Wurth Elektronik 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 82402304 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 82402305 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 4-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363








