Wurth Elektronik 82402375 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- RS Stock No.:
- 754-6257
- Mfr. Part No.:
- 82402375
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 754-6257
- Mfr. Part No.:
- 82402375
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Clamping Voltage VC | 6.8V | |
| Number of Elements per Chip | 5 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Series | WE-TVS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 6A | ||
Clamping Voltage VC 6.8V | ||
Number of Elements per Chip 5 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 2mm | ||
Width 1.25mm | ||
Series WE-TVS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2.5μA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
- RS Stock No. 7546253P
- Mfr. Part No. 82402374
Each (Supplied on a Reel)
$1.234
- RS Stock No. 1623807
- Mfr. Part No. 82400274
Each (On a Reel of 3000)
$0.961
- RS Stock No. 7546216P
- Mfr. Part No. 82400274
Each (Supplied on a Reel)
$1.516
- RS Stock No. 7546253
- Mfr. Part No. 82402374
Each (In a Pack of 5)
$1.234
Related links
- Wurth Elektronik 5-Element Uni-Directional TVS Diode, 6-Pin SOT-363
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Semtech 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Wurth Elektronik 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- Wurth Elektronik 82402305 5-Element Uni-Directional TVS Diode, 6-Pin SOT-23
- onsemi 2-Element Uni-Directional TVS Diode Array 6-Pin SOT-363










