ROHM UMZU6.2NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- RS Stock No.:
- 265-296
- Mfr. Part No.:
- UMZU6.2NFMFHT106
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$36.80
(exc. GST)
$40.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | $0.736 | $36.80 |
| 500 - 950 | $0.699 | $34.95 |
| 1000 + | $0.647 | $32.35 |
*price indicative
- RS Stock No.:
- 265-296
- Mfr. Part No.:
- UMZU6.2NFMFHT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC61000-4-2 | |
| Series | UMZU6.2NFMFH | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC61000-4-2 | ||
Series UMZU6.2NFMFH | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 3μA | ||
The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes. It is AEC-Q101 qualified, ensuring it meets automotive standards for reliable performance in demanding environments.
RoHS compliant
High reliability
Small mould type
Related links
- ROHM UMZU6.2NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZC6.8NFMT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM UMZC6.8NFMFHT106 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- Bourns 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- Bourns CDSOT23-T03-Q 1-Element Uni-Directional TVS Diode, 3-Pin SOT-323
- ROHM ESD16VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM ESD27VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
- ROHM ESD18VFMFHT106 1-Element Uni-Directional TVS Diode 3-Pin SOT-323
