onsemi ESD7016MUTAG 1-Element Uni-Directional TVS Diode Array, 8-Pin UDFN
- RS Stock No.:
- 882-9708
- Mfr. Part No.:
- ESD7016MUTAG
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $19.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.47
(exc. GST)
$28.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,550 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $1.019 | $25.48 | - |
| 750 - 1475 | $0.993 | $24.83 | $19.50 |
| 1500 + | $0.978 | $24.45 | $61.50 |
*price indicative
- RS Stock No.:
- 882-9708
- Mfr. Part No.:
- ESD7016MUTAG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Clamping Voltage VC | 10V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 3.3mm | |
| Height | 500μm | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 8A | ||
Clamping Voltage VC 10V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 3.3mm | ||
Height 500μm | ||
Width 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Transient Voltage Suppressor Diodes for ESD Protection, ESD Series
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 1-Element Uni-Directional TVS Diode Array, 8-Pin UDFN
- Wurth Elektronik 82401646 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
- Wurth Elektronik 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
- Littelfuse 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Littelfuse SP2502LBTG 5-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
