Bourns 5.0SMDJ26A-Q 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214
- RS Stock No.:
- 179-1409
- Mfr. Part No.:
- 5.0SMDJ26A-Q
- Brand:
- Bourns
This image is representative of the product range
- RS Stock No.:
- 179-1409
- Mfr. Part No.:
- 5.0SMDJ26A-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 28.9V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 42.1V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 119A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | 5.0SMD | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 28.9V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 42.1V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 119A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series 5.0SMD | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2190194
- Mfr. Part No. SMC5K20AHM3_A/H
- RS Stock No. 2190195P
- Mfr. Part No. SMC5K20AHM3_A/H
- RS Stock No. 1719448
- Mfr. Part No. 5.0SMDJ30A
- RS Stock No. 1719465P
- Mfr. Part No. 5.0SMDJ36A
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ24A-Q 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ33CA-Q 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1.5SMC75A-Q 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMCJ85A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ60A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214











