Vishay 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1700 more to save 2%

View bulk pricing options

Subtotal (1 reel of 850 units)*

$1,034.45

(exc. GST)

$1,138.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 850 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
850 - 850$1.217$1,034.45-
1700 - 2550$1.186$1,008.102%
3400 +$1.168$992.804%

*price indicative

RS Stock No.:
219-0194
Mfr. Part No.:
SMC5K20AHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

20V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Maximum Peak Pulse Current Ippm

154A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

32.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Width

6.22mm

Series

TRANSZORB TVS

Height

2.62mm

Length

7.11mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy