Bourns SMAJ36CA 1-Element Uni-Directional Avalanche Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 174-2484
- Mfr. Part No.:
- SMAJ36CA
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$755.00
(exc. GST)
$830.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.151 | $755.00 |
| 10000 - 10000 | $0.146 | $730.00 |
| 15000 + | $0.142 | $710.00 |
*price indicative
- RS Stock No.:
- 174-2484
- Mfr. Part No.:
- SMAJ36CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Avalanche Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 130V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 58.1V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Series | SMA | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Avalanche Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 130V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Clamping Voltage VC 58.1V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Series SMA | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Bourns TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Bourns 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- Bourns SMAJ36CA 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- Bourns SMAJ33CA 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L24A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L6.5A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L11A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
