Bourns SMF4L24A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 187-1524
- Mfr. Part No.:
- SMF4L24A
- Brand:
- Bourns
This image is representative of the product range
Add 650 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.40
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 January 2028
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.308 | $15.40 | - |
| 650 - 1200 | $0.30 | $15.00 | $5.20 |
| 1250 + | $0.296 | $14.80 | $15.00 |
*price indicative
- RS Stock No.:
- 187-1524
- Mfr. Part No.:
- SMF4L24A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SMF | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 2.82mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SMF | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 2.82mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2445223
- Mfr. Part No. SMAJ100CA
- RS Stock No. 2234622P
- Mfr. Part No. SMF4L11A-Q
- RS Stock No. 2445226
- Mfr. Part No. SMAJ14CA
- RS Stock No. 2445229
- Mfr. Part No. SMAJ22CA
Related links
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L6.5A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L5.0A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L11A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L8.0A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L6.0A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L75A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L78A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123












