Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin P600
- RS Stock No.:
- 166-0626
- Mfr. Part No.:
- 5KP33A
- Brand:
- Littelfuse
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,356.00
(exc. GST)
$1,491.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $1.695 | $1,356.00 | - |
| 1600 - 2400 | $1.653 | $1,322.40 | 2% |
| 3200 + | $1.628 | $1,302.40 | 3% |
*price indicative
- RS Stock No.:
- 166-0626
- Mfr. Part No.:
- 5KP33A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Clamping Voltage VC | 53.3V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 95.7A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Diameter | 9.1mm | |
| Standards/Approvals | No | |
| Length | 9.1mm | |
| Series | 5KP | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Clamping Voltage VC 53.3V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 95.7A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Diameter 9.1mm | ||
Standards/Approvals No | ||
Length 9.1mm | ||
Series 5KP | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
TVS Diodes Axial Unidirectional 5000W, 5KP Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
- RS Stock No. 7645451
- Mfr. Part No. 5KP33A
- RS Stock No. 7645451P
- Mfr. Part No. 5KP33A
- RS Stock No. 1719621P
- Mfr. Part No. 5KP30A
- RS Stock No. 1719621
- Mfr. Part No. 5KP30A
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP33A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 5KP30A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Vishay 5KP48A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600
- Vishay 5KP160A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin P600








